857-031-454-102

Heilind Number:EDA857-031-454-102
Manufacturer:EDAC
Manufacturer Number:857-031-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-454-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Engineered for efficiency, this connector boasts a 5A amperage rating and operates seamlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential component for seamless board-to-board connectivity in your projects.