857-031-454-103

Heilind Number:EDA857-031-454-103
Manufacturer:EDAC
Manufacturer Number:857-031-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-454-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a robust housing made from UL 94V-0 Polyphenylene Sulfide. With its Copper Alloy contact material and 5 A amperage, it ensures reliable power transmission. Featuring a single row layout with 31 positions and a .156-inch pitch, it offers seamless integration onto your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.