857-031-454-104

Heilind Number:EDA857-031-454-104
Manufacturer:EDAC
Manufacturer Number:857-031-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-454-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance even in extreme conditions. With a single row layout and 31 positions, it offers ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.