857-031-457-104

Heilind Number:EDA857-031-457-104
Manufacturer:EDAC
Manufacturer Number:857-031-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-457-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 31 positions, it offers seamless integration for your electronic components. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-pressure environments. Elevate your PCB assembly with this essential component.