857-031-457-108

Heilind Number:EDA857-031-457-108
Manufacturer:EDAC
Manufacturer Number:857-031-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-457-108

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a single row and 31 positions, it offers ample connectivity for your PCB applications. The contact material is crafted from high-quality copper alloy, guaranteeing efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial and commercial settings. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your system. Upgrade your connectivity with this essential component.