857-031-457-112

Heilind Number:EDA857-031-457-112
Manufacturer:EDAC
Manufacturer Number:857-031-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-457-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row with 31 positions, offering ample connectivity for your applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, it accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Elevate your connectivity solutions with this essential component.