857-031-458-102

Heilind Number:EDA857-031-458-102
Manufacturer:EDAC
Manufacturer Number:857-031-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-458-102

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability, this connector features a single row with 31 positions, ensuring seamless board-to-board connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component for robust and secure connectivity.