857-031-458-103

Heilind Number:EDA857-031-458-103
Manufacturer:EDAC
Manufacturer Number:857-031-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-458-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 31 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in extreme conditions. The copper alloy contact material and a pitch of .156 inches guarantee efficient power transmission, while the right-angle mount orientation offers versatile installation options. With an operating temperature range of -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your system with this black Card Edge Connector, a must-have for robust and efficient board-to-board connections.