857-031-458-104

Heilind Number:EDA857-031-458-104
Manufacturer:EDAC
Manufacturer Number:857-031-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-458-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its single-row layout features 31 positions, each meticulously engineered with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for PCB applications, this connector is a vital component for seamless board-to-board connections. Elevate your electronic assemblies with this top-of-the-line Card Edge Connector.