857-031-458-107

Heilind Number:EDA857-031-458-107
Manufacturer:EDAC
Manufacturer Number:857-031-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-458-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 31 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing deliver precise alignment. Suitable for right-angle mounting, it enables versatile installation. Operating flawlessly even under extreme conditions, with a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options tailored to your needs.