857-031-458-108

Heilind Number:EDA857-031-458-108
Manufacturer:EDAC
Manufacturer Number:857-031-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-458-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row of 31 copper alloy contact positions, perfect for secure board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh conditions. Its right-angle mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and stable connectivity. Trust in its quality and efficiency for your electronic projects.