857-031-458-112

Heilind Number:EDA857-031-458-112
Manufacturer:EDAC
Manufacturer Number:857-031-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-458-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a total of 31 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Its right-angle mount orientation adds versatility to its installation, making it a perfect choice for your PCB connectivity needs. Elevate your projects with this high-performing Card Edge Connector.