857-031-459-103

Heilind Number:EDA857-031-459-103
Manufacturer:EDAC
Manufacturer Number:857-031-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-459-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power and data transmission with a 5A amperage capacity. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring a single row configuration with 31 copper alloy contact positions, it offers seamless integration for your circuit boards. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your connectivity solutions with this essential component.