857-031-459-104

Heilind Number:EDA857-031-459-104
Manufacturer:EDAC
Manufacturer Number:857-031-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-459-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 31 copper alloy contacts, ensuring seamless communication. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation enables convenient installation, while its 5A amperage rating caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications, ensuring uninterrupted connectivity in demanding settings. Elevate your connectivity setup with this essential component.