857-031-459-107

Heilind Number:EDA857-031-459-107
Manufacturer:EDAC
Manufacturer Number:857-031-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-459-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek black design, this connector is not only visually appealing but also built to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing material. Its single row configuration, with 31 copper alloy contacts, ensures efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent connectivity even in extreme conditions. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Trust in our Card Edge Connector for seamless and durable connections in your electronic applications.