857-031-501-101

Heilind Number:EDA857-031-501-101
Manufacturer:EDAC
Manufacturer Number:857-031-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-501-101

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector combines durability with efficiency, boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 31 positions, it ensures seamless connectivity for your PCB needs. The Copper Alloy contacts guarantee reliable power transmission, rated for up to 5A. Its .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation accommodates versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity game with this essential component.