857-031-501-108

Heilind Number:EDA857-031-501-108
Manufacturer:EDAC
Manufacturer Number:857-031-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-501-108

Detailed Description

Enhance your high-temperature electronic connections with this black Card Edge Connector. Designed for optimal performance, it features a single row with 31 positions and a pitch of .156 inches, ensuring secure and efficient PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material guarantees reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free, perfect for seamless integration into your electronic setups. Trust in this connector to deliver consistent and high-quality performance in all your board-to-board PCB connections. Elevate your connectivity with this essential component.