857-031-501-112

Heilind Number:EDA857-031-501-112
Manufacturer:EDAC
Manufacturer Number:857-031-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-501-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and reliability, this connector features a single row design with 31 copper alloy contact positions, ideal for high-speed data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures compliance with safety standards, while the .156 inch pitch and .2 inch row spacing offer easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the performance and longevity of this essential component.