857-031-505-102

Heilind Number:EDA857-031-505-102
Manufacturer:EDAC
Manufacturer Number:857-031-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-505-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 31 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Its sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Trust in this connector for robust and long-lasting connectivity in your projects.