857-031-505-108

Heilind Number:EDA857-031-505-108
Manufacturer:EDAC
Manufacturer Number:857-031-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-505-108

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector designed for optimal performance in demanding environments. Boasting a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliability. Featuring a single row layout with 31 copper alloy contacts, it offers seamless integration on your board. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial applications. Elevate your PCB setup with this essential component.