857-031-521-102

Heilind Number:EDA857-031-521-102
Manufacturer:EDAC
Manufacturer Number:857-031-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-521-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Boasting a sleek black design, this connector ensures reliable performance with a 5 A amperage rating. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and efficiency. Featuring a single row layout with 31 positions, it offers seamless connectivity for your PCB needs. With a pitch of .156 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity experience with this essential component, perfect for Board To Board PCB connections.