857-031-521-108

Heilind Number:EDA857-031-521-108
Manufacturer:EDAC
Manufacturer Number:857-031-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable operation in a variety of environments. With a single row layout and 31 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with this essential component, guaranteeing optimal performance and longevity.