857-031-525-101

Heilind Number:EDA857-031-525-101
Manufacturer:EDAC
Manufacturer Number:857-031-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-525-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures with an operating range of -40 to 105 °C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this single-row connector boasts 31 positions for seamless board-to-board connectivity. Each contact is crafted from durable Copper Alloy, ensuring reliable performance even in high-amperage applications up to 5 A. With a pitch of .156 in and row spacing of .2 in, installation is a breeze. Choose straight mount orientation for easy integration. Trust in our quality connectors for your electronic projects.