857-031-525-102

Heilind Number:EDA857-031-525-102
Manufacturer:EDAC
Manufacturer Number:857-031-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-525-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior safety and durability. With a single row layout featuring 31 positions, it offers seamless PCB-to-board connectivity. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation and a pitch of .156 inches, along with row spacing of .2 inches, make installation a breeze. Upgrade your connectivity solutions with this advanced Card Edge Connector, a must-have in any tech-savvy arsenal.