857-031-525-103

Heilind Number:EDA857-031-525-103
Manufacturer:EDAC
Manufacturer Number:857-031-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-525-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, it features a single row configuration with 31 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, this connector ensures reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure PCB connectivity in your electronic projects.