857-031-527-101

Heilind Number:EDA857-031-527-101
Manufacturer:EDAC
Manufacturer Number:857-031-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-527-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it features 31 copper alloy contacts, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable connectivity for your critical applications. Trust in our top-of-the-line connector for seamless board-to-board integration.