857-031-527-102

Heilind Number:EDA857-031-527-102
Manufacturer:EDAC
Manufacturer Number:857-031-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-527-102

Detailed Description

Enhance your high-temperature electronic connections with this meticulously crafted Card Edge Connector. Designed for seamless integration, its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. With a single row layout, featuring 31 copper alloy contact positions at a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Engineered for versatility, this connector offers a straight mount orientation, facilitating effortless installation on your PCB. Rest assured of its reliability even in extreme environments, with an impressive operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.