857-031-527-104

Heilind Number:EDA857-031-527-104
Manufacturer:EDAC
Manufacturer Number:857-031-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row of 31 copper alloy contacts spaced at .156 inches, it offers efficient signal transmission. The straight mount orientation and a pitch of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your PCB connections with this robust and versatile solution.