857-031-527-107

Heilind Number:EDA857-031-527-107
Manufacturer:EDAC
Manufacturer Number:857-031-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-527-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in a sleek black finish, this connector ensures reliable performance even in extreme conditions. With a single row design featuring 31 positions, it offers seamless board-to-board connection, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and automotive applications. Elevate your connectivity solutions with this high-performance connector.