857-031-527-108

Heilind Number:EDA857-031-527-108
Manufacturer:EDAC
Manufacturer Number:857-031-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-527-108

Detailed Description

Enhance your printed circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 31 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating accommodates high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Install with ease using its straight mount orientation, and experience seamless board-to-board connections like never before. Upgrade your connectivity solutions with this essential component.