857-031-531-101

Heilind Number:EDA857-031-531-101
Manufacturer:EDAC
Manufacturer Number:857-031-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-531-101

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. The copper alloy contact material guarantees efficient signal transmission, while the 31 positions and 1 row configuration cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration, and its straight mount orientation offers versatility in installation. Elevate your PCB assembly with this essential component.