857-031-531-102

Heilind Number:EDA857-031-531-102
Manufacturer:EDAC
Manufacturer Number:857-031-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-531-102

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector, designed for reliable performance in challenging environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row configuration and 31 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Elevate your electronic projects with this essential component.