857-031-531-104

Heilind Number:EDA857-031-531-104
Manufacturer:EDAC
Manufacturer Number:857-031-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. With a single row layout and 31 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature applications, it can withstand operating temperatures ranging from -40 to 105°C. Choose this connector for seamless integration, whether in industrial machinery, telecommunications equipment, or aerospace systems.