857-031-541-101

Heilind Number:EDA857-031-541-101
Manufacturer:EDAC
Manufacturer Number:857-031-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a single row layout and a total of 31 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Whether you're a professional or DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Join the innovation and experience the difference in your connectivity solutions.