857-031-541-103

Heilind Number:EDA857-031-541-103
Manufacturer:EDAC
Manufacturer Number:857-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-541-103

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for ultimate durability, this connector boasts a single row configuration with 31 positions, perfect for streamlined installations. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in extreme environments. Choose our Straight mount orientation for easy assembly. Elevate your PCB setup with this essential component.