857-031-541-107

Heilind Number:EDA857-031-541-107
Manufacturer:EDAC
Manufacturer Number:857-031-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-541-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only ensures durability but also adds a touch of sophistication to your setup. With a single row layout and copper alloy contact material, this connector guarantees seamless data transmission at a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for 31 positions. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your connectivity game with this essential component in the world of PCB connectors.