857-031-541-108

Heilind Number:EDA857-031-541-108
Manufacturer:EDAC
Manufacturer Number:857-031-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-541-108

Detailed Description

Easily connect high temperature components with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 31 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power delivery with an amperage rating of 5A. The straight mount orientation and compact design make it ideal for board to board connections in various electronic applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this essential component for seamless connectivity in your PCB projects.