857-031-541-112

Heilind Number:EDA857-031-541-112
Manufacturer:EDAC
Manufacturer Number:857-031-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-541-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and secure signal transmission. With a single row configuration and 31 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your PCB setup with this high-performance connector.