857-031-545-103

Heilind Number:EDA857-031-545-103
Manufacturer:EDAC
Manufacturer Number:857-031-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-545-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector features a single row design with 31 positions, ensuring seamless connectivity for your electronic components. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in extreme environments, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation and black color add to its versatility, making it a perfect fit for various applications. Operating within a wide temperature range of -40 to 105°C, it is designed to withstand harsh conditions, providing long-lasting connectivity solutions. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.