857-031-545-108

Heilind Number:EDA857-031-545-108
Manufacturer:EDAC
Manufacturer Number:857-031-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-545-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row with 31 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees superior heat resistance and reliability. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Whether you're a professional or a DIY enthusiast, this black connector, suitable for straight mounting, is a must-have for your toolkit. Explore the possibilities and elevate your projects with this essential component.