857-031-547-101

Heilind Number:EDA857-031-547-101
Manufacturer:EDAC
Manufacturer Number:857-031-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-547-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 31 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing exceptional heat resistance. Each contact is made of high-quality Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various industrial applications. Choose this black connector for your next project and experience superior quality and performance.