857-031-547-102

Heilind Number:EDA857-031-547-102
Manufacturer:EDAC
Manufacturer Number:857-031-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-547-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 31 positions, it offers seamless integration for your electronic assemblies. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications in various industries. Upgrade your PCB setup with this Straight-mount Card Edge Connector, and experience enhanced efficiency and connectivity like never before.