857-031-547-103

Heilind Number:EDA857-031-547-103
Manufacturer:EDAC
Manufacturer Number:857-031-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row, 31 positions, and a pitch of .156 inches, this connector offers seamless integration for your electronic applications. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Designed for straight mount orientation, it provides a secure and stable connection. Ideal for various industries, from telecommunications to industrial automation, this connector is a versatile solution for your board-to-board PCB connectivity needs. Trust in its quality and performance to elevate your electronic designs.