857-031-547-104

Heilind Number:EDA857-031-547-104
Manufacturer:EDAC
Manufacturer Number:857-031-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-547-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for uncompromised performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 31 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable power transmission with an amperage of 5A. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees exceptional functionality even in extreme conditions. Elevate your PCB assembly with this essential component, perfect for a wide range of applications in various industries.