857-031-547-107

Heilind Number:EDA857-031-547-107
Manufacturer:EDAC
Manufacturer Number:857-031-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-547-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. Featuring a single row with 31 copper alloy contacts, it offers a secure and efficient interface with a pitch of .156 inches. With a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation and compact design make it easy to install, while its 5A amperage rating guarantees optimal performance. Upgrade your connectivity solutions with this essential component.