857-031-547-108

Heilind Number:EDA857-031-547-108
Manufacturer:EDAC
Manufacturer Number:857-031-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-547-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered for reliability, this black connector features a single row with 31 positions, ensuring seamless integration into your setup. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a current rating of 5 A and copper alloy contacts, it provides efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for high-temperature applications. Elevate your connectivity with this essential component.