857-031-553-104

Heilind Number:EDA857-031-553-104
Manufacturer:EDAC
Manufacturer Number:857-031-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-553-104

Detailed Description

Enhance high-temperature connectivity in your electronic devices with our Black High Temp Card Edge Connector. Designed for superior performance, this connector features a single row with 31 positions, making it ideal for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliable and durable connections. The right-angle mount orientation and .156-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in challenging environments. Upgrade your PCB connections with this essential component for seamless and efficient performance.