857-031-553-108

Heilind Number:EDA857-031-553-108
Manufacturer:EDAC
Manufacturer Number:857-031-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-553-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 5 A. With a single row layout and 31 positions, it offers ample connectivity options while maintaining space efficiency. The right-angle mount orientation facilitates easy PCB installation, and a pitch of .156 inches with .2-inch row spacing allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. Trust in this connector for robust and dependable board-to-board connectivity.