857-031-554-101

Heilind Number:EDA857-031-554-101
Manufacturer:EDAC
Manufacturer Number:857-031-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 31 positions, it offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable and efficient power transmission, rated for up to 5A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board real estate. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable solution for your connectivity needs. Explore the full range of our high-quality PCB connectors for even more options to suit your requirements.