857-031-554-102

Heilind Number:EDA857-031-554-102
Manufacturer:EDAC
Manufacturer Number:857-031-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-031-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-031-554-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row of 31 positions with a pitch of .156 inches and row spacing of .2 inches. The contact material is Copper Alloy, ensuring efficient conductivity. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material offers durability and flame resistance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its right-angle mount orientation facilitates easy installation on PCBs, making it a versatile solution for your connectivity needs.